| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42015 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42015 |
42015
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Faston 250 Flag Receptacle. Designed for efficiency and durability, it features a phosphor bronze construction with tin plating, ensuring reliable performance. With a wide operating temperature range of -40 to 110°C (-40 to 230°F), it is suitable for various environments. The receptacle accepts wire sizes ranging from 18 to 12 AWG and is compatible with tab widths of 6.35mm (.25 in) and tab thicknesses of .81mm (.032 in). Its Tab-Lok crimp type and open barrel design make installation easy and secure, while its RoHS compliance guarantees environmental friendliness. Upgrade your connections with this essential component for any professional or DIY electrical project.

