42021

Heilind Number:AMP42021
Manufacturer:TE Connectivity
Manufacturer Number:42021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 (6.3MM) REC 16-12 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42021
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:22.22 mm, .875 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 16 AWG, 1.31 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .145 in, 3.05 - 3.68 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42021

Detailed Description

Easily connect 16-12 AWG wires with our FASTON 250 receptacle terminals. Made of durable brass with a straight orientation, these terminals are designed for secure crimping, ensuring reliable conductivity. With an operating temperature range of -40 to 110°C, they are suitable for various environments. The open barrel design accommodates wires with insulation diameters ranging from .12 to .145 inches. RoHS compliant, these receptacles are a dependable choice for your wire termination needs.