42041

Heilind Number:AMP42041
Manufacturer:TE Connectivity
Manufacturer Number:42041
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 FLAG REC 18-12 AWG SPPHBZ

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42041
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Silver
Overall Length:17.02 mm, .67 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:18 - 12 AWG, .82 - 3.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .21 in, 2.79 - 5.33 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42041

Detailed Description

Enhance your electrical connections with our FASTON 250 Flag Receptacle, designed for 18-12 AWG wire sizes. Crafted from durable phosphor bronze with a silver plating, it ensures reliable conductivity in a wide operating temperature range from -40 to 130°C. The open barrel design and Tab-Lok crimp type offer secure attachment, while the flag orientation allows for easy identification and installation. With an overall length of 17.02 mm and compatibility with 6.35 mm wide tabs, it's perfect for various applications in the automotive, industrial, and electronic sectors. RoHS compliant and meticulously engineered, this receptacle guarantees quality and performance. Upgrade your crimp terminals with this essential connector from our Quick Disconnects line.