42054-2

Heilind Number:AMP42054-2
Manufacturer:TE Connectivity
Manufacturer Number:42054-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TERMINAL 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42054-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#4, M2.5
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP42054-2

Detailed Description

Enhance your electrical connections with our Ring Terminal for 18-14 AWG wire gauges. Featuring a durable Brass construction and a secure stud size of M2.5 (#4), this connector ensures reliable performance in a straight orientation. Suitable for a wide operating temperature range of -40 to 110°C (-40 to 230°F), it can handle various environmental conditions with ease. With a wire size compatibility of .8 to 2mm² (14-18 AWG), it accommodates a range of applications. The open barrel type allows for easy installation, while its straight terminal angle and RoHS compliance guarantee safety and quality. Perfect for a diverse range of projects, this terminal is a valuable addition to your toolkit.