| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42098-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 30.38 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .16 in, 3.1 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP42098-2 |
42098-2
Specifications
Detailed Description
Easily connect and disconnect wires with these FASTIN-FASTON 250 series tab terminals. Made of durable brass with a pre-tin plating, they ensure reliable conductivity. Suitable for 14-18 AWG wires, these terminals feature a straight orientation and open barrel for convenient crimping. With an operating temperature range of -40 to 110°C, they are ideal for various applications. Compliant with RoHS standards, these tab terminals are a dependable choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 2150046-2 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 7-2150046-7 | ![]() | |
| TE Connectivity 720725-1 | ![]() |


