| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42107-2 |
| Series: | 88 |
| Contact Material: | Brass Alloy |
| Contact Plating: | Tin/Lead |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm² |
| SKU: | AMP42107-2 |
42107-2
Specifications
Detailed Description
Discover the essential Taper Pin, a crucial component for secure and efficient connections. Designed for easy installation, this pin comes conveniently placed on a strip for added convenience. With a durable Brass Alloy construction and a reliable Tin-Lead plating, it ensures long-lasting performance. Suitable for wire sizes ranging from 12 to 14 AWG (2 to 3 mm²), it's perfect for a wide range of applications. Upgrade your connectivity with this high-quality barrier terminal block accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47689 | ![]() | |
| TE Connectivity 4150022-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | P-19-017343 (xml) - Discontinuance. | N/A | |||


