42110-1

Heilind Number:AMP42110-1
Manufacturer:TE Connectivity
Manufacturer Number:42110-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TERMINAL 18-14 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42110-1
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#6, M3.5
Material:Brass
Orientation:Straight
Operating Temperature Range:110 °C, 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP42110-1

Detailed Description

Enhance your electrical connections with this high-quality Ring Terminal designed for 18-14 AWG wires. Crafted from durable brass, it ensures reliable conductivity in a straight orientation with a #6 stud size. Operating seamlessly in temperatures up to 110°C (230°F), it accommodates wire sizes ranging from .8 to 2 mm² (14-18 AWG). Its open barrel design facilitates easy installation, while its RoHS compliance underscores its environmental responsibility. Ideal for a wide range of applications, this terminal guarantees secure and efficient performance in your projects.