| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42111-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42111-2.P |
42111-2
Specifications
Detailed Description
Enhance your electrical connections with our Cut Strip RING TONGUE TERMINAL. Designed for 18-14 AWG wires, this terminal features a durable brass construction for reliable conductivity. Its #8 stud size (M4) ensures a secure fit, while the open barrel design allows for easy installation. Suitable for wire sizes ranging from .8 to 2 mm² (14-18 AWG), it accommodates various applications with ease. With straight terminal angle and RoHS compliance, it guarantees efficient performance while meeting environmental standards. Perfect for use in Rings & Spades, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your crimping setup with this high-quality connector.

