42115-4

Heilind Number:AMP42115-4
Manufacturer:TE Connectivity
Manufacturer Number:42115-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON .250 SERIES (6.3 MM) TAB TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42115-4
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Flag
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP42115-4

Detailed Description

Enhance your electrical connections with our FASTON .250 Series (6.3mm) Tab TPBR terminals. Designed for efficient through-hole installation, these terminals feature a convenient flag orientation for easy identification and mounting on studs. With a 90° terminal angle, they ensure secure and reliable connections for your PCB applications. Rest assured of their quality and environmental responsibility, as they are RoHS compliant. Explore these high-performance connectors in our extensive range of products for all your connectivity needs.