| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42164-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm², 404 - 1021 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42164-2 |
42164-2
Specifications
Detailed Description
Enhance your electrical connections with these durable RING TERMINAL connectors, designed for seamless performance with 24-20 AWG wire. Constructed with high-quality Brass, they ensure reliable conductivity. The Ring Tongue connector type and #10 stud size offer versatility for various applications. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), these terminals are ideal for both standard and demanding environments. With a straight orientation and open barrel design, they facilitate easy installation. Suitable for a wide range of projects, these RoHS-compliant connectors guarantee both quality and compliance. Upgrade your setup with these essential components from our Rings & Spades collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150343-1 | TE Connectivity 42164-2 Application Tooling | ![]() |
| TE Connectivity 2150343-2 | TE Connectivity 42164-2 Application Tooling | ![]() |
| TE Connectivity 7-2150343-7 | TE Connectivity 42164-2 Application Tooling | ![]() |
| TE Connectivity 2150738-1 | TE Connectivity 42164-2 Application Tooling | ![]() |
| TE Connectivity 2150738-2 | TE Connectivity 42164-2 Application Tooling | ![]() |
| TE Connectivity 7-2150343-1 | TE Connectivity 42164-2 Application Tooling | ![]() |
| TE Connectivity 7-2150738-1 | TE Connectivity 42164-2 Application Tooling | ![]() |
| TE Connectivity 2-2150343-1 | TE Connectivity 42164-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61238-1 | ![]() | |
| TE Connectivity 62638-1 | ![]() |


