| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42189-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #6, M3.5 |
| Material: | Brass |
| Orientation: | Flag |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 1624 - 6529 CMA, 18 - 12 AWG, .8 - 3 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | 45° |
| SKU: | AMP42189-1 |
42189-1
Specifications
Detailed Description
Enhance your electrical connections with our Flag Terminal, designed for 18-12 AWG wire sizes. Crafted from durable brass, this Ring Tongue connector features a #6 stud size for secure installations. With an operating temperature range of 110°C (230°F), it's ideal for various applications. The open barrel design allows for easy crimping, while the 45° terminal angle offers versatility in mounting. RoHS compliant and suitable for use with .8 - 3 mm² wires, this terminal is a reliable choice for your project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||

