| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42198-1 |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 15.64 mm, .616 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .125 in, 2.16 - 3.18 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42198-1 |
42198-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 205 Terminal Receptacle, perfect for 22-18 AWG wires. Crafted from high-quality brass with unplated plating, it ensures reliable performance. With a straight orientation and F-Crimp design, installation is a breeze. The .205 inch compatible tab width accommodates various connectors, while the .51mm thickness guarantees a secure fit. Operating from -40 to 110°C, it's suitable for diverse environments. Trust in our RoHS-compliant product for efficient and durable wire termination solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150258-1 | ![]() | |
| TE Connectivity 2150258-2 | ![]() | |
| TE Connectivity 7-2150258-7 | ![]() |


