42198-2

Heilind Number:AMP42198-2
Manufacturer:TE Connectivity
Manufacturer Number:42198-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 205 TERMINAL REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42198-2
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:15.64 mm, .616 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.085 - .125 in, 2.16 - 3.18 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42198-2

Detailed Description

Enhance your electrical connections with our FASTON 205 Terminal. This receptacle, designed for 18-22 AWG wire, features a durable brass construction with tin plating for optimal conductivity. With a straight orientation and F-Crimp compatibility, it ensures secure and efficient installations. The .205-inch tab width and .51mm tab thickness accommodate various connectors, while the open barrel design allows for easy wire insertion. Operating reliably in temperatures ranging from -40 to 110°C, it's suitable for a wide range of applications. RoHS compliant and meticulously crafted, this terminal guarantees high performance and longevity in any project. Upgrade your connectivity solutions with this essential component.