42199-1

Heilind Number:AMP42199-1
Manufacturer:TE Connectivity
Manufacturer Number:42199-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 205 TERMINAL-FLAG REC 20-16AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42199-1
Series:FASTON 205
Contact Material:Brass
Contact Plating:Unplated
Overall Length:13.46 mm, .53 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42199-1

Detailed Description

Enhance your electrical connections with the FASTON 205 Terminal-Flag Receptacle. Crafted from durable brass and compatible with 16-20 AWG wires, this high-quality terminal offers reliable performance in a wide temperature range from -40 to 110°C. Featuring a Tab-Lok crimp design, it ensures secure attachment while the open barrel design accommodates wire insulation with diameters ranging from 2.79 to 4.32 mm. RoHS compliant and part of our Quick Disconnects range, this receptacle is a must-have for professionals in need of efficient and durable crimp terminals.