42199-2

Heilind Number:AMP42199-2
Manufacturer:TE Connectivity
Manufacturer Number:42199-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 205 FLAG REC 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42199-2
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:13.46 mm, .53 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42199-2

Detailed Description

Enhance the efficiency of your electrical connections with our FASTON 205 Flag Receptacle. Crafted from durable brass with a tin plating, this terminal ensures reliable conductivity. Designed for use with 16-20 AWG wires, it accommodates insulation diameters of 2.79-4.32 mm. The Tab-Lok crimp type guarantees a secure fit, while the flag orientation facilitates easy installation. With an operating temperature range of -40 to 110°C, this receptacle is suitable for various environments. Ensure compliance with RoHS regulations by opting for this high-quality component. Elevate your connectivity solutions with our reliable and versatile FASTON 205 Flag Receptacle.