| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42232-3 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 12 AWG, .82 - 3.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .21 in, 2.79 - 5.33 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42232-3 |
42232-3
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Receptacle. Crafted from durable brass with a tin plating, it ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Designed for 18-12 AWG wire sizes, this receptacle features a Tab-Lok crimp type for secure attachment. Its flag orientation and open barrel make installation easy, while accommodating wire insulation diameters from .11 to .21 inches (2.79 to 5.33 mm). RoHS compliant, it's a high-quality solution for various applications in the field of connectors and crimp terminals. Elevate your projects with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47417 | ![]() |


