| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42233-2 |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.62 mm, .615 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .13 - .179 in, 3.3 - 4.57 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42233-2 |
42233-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 205 TERMINAL REC 18-14 AWG TPBR, a high-quality receptacle designed for optimal performance. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and F-Crimp design make installation a breeze, accommodating wire sizes ranging from 14 to 18 AWG. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Its open barrel accepts wire insulation diameters from .13 to .179 inches (3.3 to 4.57 mm), offering versatility in application. Trust in this RoHS-compliant product for efficient and compliant wire terminations.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150084-1 | ![]() | |
| TE Connectivity 2150084-2 | ![]() | |
| TE Connectivity 7-2150084-7 | ![]() |


