42234-2

Heilind Number:AMP42234-2
Manufacturer:TE Connectivity
Manufacturer Number:42234-2
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

FASTON 205 FLAG REC 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42234-2
Series:FASTON 205
Contact Material:Brass
Contact Plating:Tin
Overall Length:13.46 mm, .53 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42234-2

Detailed Description

Enhance your electrical connections with our FASTON 205 Flag Receptacle, designed for secure and efficient crimping of 20-16 AWG wires. Crafted with durable brass material and plated with tin, this receptacle ensures reliable conductivity. Its open barrel design accommodates wire insulation with diameters ranging from .11 to .17 inches, while the Tab-Lok crimp type guarantees a secure attachment. With an operating temperature range of -40 to 110°C, this receptacle is suitable for a variety of environments. Perfect for professional or DIY applications, it is RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with this essential component.