| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42236-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 16.05 mm, .632 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 20 - 22 AWG, .32 - .51 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42236-1 |
42236-1
Specifications
Detailed Description
Enhance your electrical connections with this high-quality FASTON 110 Terminal Receptacle. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. Designed for 20-22 AWG wires, this straight orientation receptacle accommodates .32-.51 mm² wire sizes, offering versatility for various applications. Featuring an open barrel and F-Crimp design, it allows for easy and secure wire termination. With an operating temperature range of -40 to 110°C (-40 to 230°F), it guarantees performance in diverse environments. RoHS compliant and part of the Quick Disconnects range, this receptacle is a dependable component for your projects.


