| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42238-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.4 mm, .763 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .16 in, 3.1 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42238-1 |
42238-1
Specifications
Detailed Description
Enhance your electrical connections with these high-quality FF 250 REC 18-14AWG BR PRE CRIMPD terminals from our FASTIN-FASTON 250 series. Crafted from durable brass with unplated contact plating, they ensure reliable performance in a straight orientation. With a wire size compatibility of 14-18 AWG and an operating temperature range of -40 to 110°C, they are suitable for a variety of applications. Featuring a convenient F-Crimp design and open barrel type, these receptacles make installation a breeze. RoHS compliant and meticulously engineered, they guarantee both efficiency and compliance with environmental standards. Elevate your crimp terminal solutions with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 58524-1 | ![]() | |
| TE Connectivity 58524-2 | ![]() | |
| TE Connectivity 720725-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42924-2 | ![]() | |
| TE Connectivity 641256-1 | ![]() |


