| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42241-1 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 1.149 in, 29.18 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .16 in, 3.1 - 4.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP42241-1 |
42241-1
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 TAB 18-16AWG BR terminals. Designed for efficiency and durability, these Fastin-Faston 250 series connectors feature brass construction with unplated contact plating. With an overall length of 1.149 inches, they are compatible with 14-18 AWG wires, offering a secure crimp connection for optimal conductivity. Their straight orientation and open barrel design make them easy to install, while their wide operating temperature range of -40 to 110°C ensures reliability in various environments. RoHS compliant and suitable for use with tab terminals, these connectors are a must-have for any wiring project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | TE Connectivity 42241-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 42241-1 Application Tooling | ![]() |
| TE Connectivity 58524-1 | TE Connectivity 42241-1 Application Tooling | ![]() |
| TE Connectivity 58524-2 | TE Connectivity 42241-1 Application Tooling | ![]() |
| TE Connectivity 720725-1 | TE Connectivity 42241-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 154660-2 | ![]() | |
| TE Connectivity 641256-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


