| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42299-2 |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.64 mm, .616 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .125 in, 2.16 - 3.18 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42299-2 |
42299-2
Specifications
Detailed Description
Enhance your electrical connections with the FASTON 205 Terminal, featuring a receptacle design compatible with 22-18 AWG wires. Crafted from durable brass with a tin plating, this straight orientation terminal offers reliable performance in a variety of applications. Its F-Crimp technology ensures secure wire attachment, while the open barrel accepts insulation diameters ranging from .085 to .125 inches. With an operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, this terminal is a dependable choice for your connectivity needs. Elevate your projects with the assurance of Quick Disconnects quality.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150258-1 | ![]() | |
| TE Connectivity 2150258-2 | ![]() | |
| TE Connectivity 7-2150258-7 | ![]() |


