42373-2

Heilind Number:AMP42373-2
Manufacturer:TE Connectivity
Manufacturer Number:42373-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 TERMINAL REC 20-16 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42373-2
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:11.93 mm, .47 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42373-2

Detailed Description

Enhance your wiring projects with these FASTON 187 receptacle terminals, ideal for 20-16 AWG wires. Crafted from durable brass with a tin plating, they ensure reliable conductivity in temperatures ranging from -40 to 110°C. With a straight orientation and F-Crimp design, they offer easy installation onto 4.75mm (.187 inch) tabs. Measuring .47 inches (11.93mm) in length, they accommodate various wire sizes and feature an open barrel for efficient crimping. Compliant with RoHS standards, these terminals are a dependable choice for your connectivity needs.