42399-1

Heilind Number:AMP42399-1
Manufacturer:TE Connectivity
Manufacturer Number:42399-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 TERMINAL REC 20-18 AWG PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42399-1
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:12.07 mm, .475 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 20 AWG, .51 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42399-1

Detailed Description

Enhance your electrical connections with our FASTON 110 Terminal Receptacle. Crafted from durable brass with pre-tin plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C. Its F-Crimp design is compatible with 18-20 AWG wires, offering a secure fit for optimal conductivity. With an overall length of 12.07 mm and a .11 in tab width, this receptacle is perfect for various applications. Trust in its RoHS compliance and quality construction, making it a dependable choice for your projects. Elevate your connectivity with our Quick Disconnects.