| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42399-1 |
| Series: | FASTON 110 |
| Overall Length: | .475 in, 12.07 mm |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 18 - 20 AWG, .51 - .82 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42399-1.P |
42399-1
Specifications
Detailed Description
Efficiently terminate your wires with our Cut Strip FASTON 110 Terminal. This receptacle, made of durable brass, is designed for 20-18 AWG wires, ensuring secure and reliable connections. With an overall length of 12.07 mm, it offers a compact solution for your wiring needs. The open barrel design allows for easy installation, while the .11-inch compatible tab width ensures compatibility with various connectors. RoHS compliant, this product is not only high-performing but also environmentally friendly. Perfect for use in a wide range of applications, from industrial to automotive. Upgrade your wiring setup with this Quick Disconnect Terminal.

