| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42415-1 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 16.13 mm, .635 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .016 in, .41 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | .2 - .41 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .04 - .06 in, 1.02 - 1.52 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42415-1 |
42415-1
Specifications
Detailed Description
Easily connect wires with our FASTON 110 Receptacle, designed for efficient crimping of 24-22 AWG wires. Made of durable brass with a tin plating, it ensures reliable conductivity. With a straight orientation and an overall length of .635 inches (16.13 mm), it's suitable for various applications. Operating in temperatures ranging from -40 to 110°C (-40 to 230°F), it's a versatile and robust component. Compatible with tabs of .11 inches (2.8 mm) width and .41 mm thickness, it offers a secure fit. ROHS compliant, this receptacle meets international standards for environmental responsibility. Perfect for use in Crimp Quick Disconnect Tab Terminals, it's a must-have for any wiring project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063846-1 | ![]() | |
| TE Connectivity 2150043-1 | ![]() | |
| TE Connectivity 2150043-2 | ![]() | |
| TE Connectivity 7-2150043-7 | ![]() |


