42437-2

Heilind Number:AMP42437-2
Manufacturer:TE Connectivity
Manufacturer Number:42437-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 TERMINAL REC 14-10 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42437-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.56 mm, .77 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 14 AWG, 2.08 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42437-2

Detailed Description

Enhance your quick disconnect terminal connections with our FASTON 250 Terminal Receptacles. Crafted from durable brass with a tin plating, these straight orientation receptacles are designed to accommodate 10-14 AWG wire sizes. Their F-Crimp feature ensures a secure and reliable connection, while the open barrel design makes installation a breeze. With an operating temperature range of -40 to 110°C (-40 to 230°F), they are suitable for a variety of environments. Measuring 19.56 mm in overall length, these receptacles are compatible with 6.35 mm wide tabs and 0.81 mm thick tabs. Trust in their ROHS compliance and quality construction for efficient and dependable performance in your projects.