| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42452-5 |
| Series: | FASTON 187 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 16.51 mm, .65 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42452-5 |
42452-5
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Terminal, designed for efficient crimping on 16-20 AWG wires. Made of durable Phosphor Bronze with Tin plating, it ensures reliable conductivity and corrosion resistance. The straight receptacle orientation, with a compatible tab width of 4.75mm, offers easy installation. Operating in a wide temperature range of -40 to 110°C, this terminal is suitable for various applications. Its open barrel design accommodates wire insulation diameters of 2.29-3.3mm. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects in the connectors, crimps, and splices category. Elevate your connections with our high-quality FASTON 187 Terminal.

