| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42460-3 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Overall Length: | 1.107 in, 28.11 mm |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .1 - .17 in, 2.54 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP42460-3 |
42460-3
Specifications
Detailed Description
Ensure seamless electrical connections with our FF 250 Tab Terminal, designed for 14-18 AWG wires. Crafted from brass with silver plating, this terminal guarantees optimal conductivity and corrosion resistance. Its straight orientation and open barrel facilitate easy installation, while the F-Crimp design ensures a secure and durable connection. Operating within a wide temperature range, from -30 to 105°C (-22 to 221°F), it is suitable for various applications. With a .25-inch compatible tab width and .032-inch thickness, it accommodates standard faston tabs. Trust in the reliability of our RoHS-compliant Quick Disconnect Terminal for efficient and long-lasting performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150046-2 | ![]() | |
| TE Connectivity 7-2150046-7 | ![]() | |
| TE Connectivity 720725-1 | ![]() |


