42474-2

Heilind Number:AMP42474-2
Manufacturer:TE Connectivity
Manufacturer Number:42474-2
Datasheet:Material Declaration (XLSX)
ECAD Model:
3D Model

Description:

FASTON 250 TERMINAL TAB 18-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42474-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.109 - .15 in, 2.79 - 3.81 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP42474-2

Detailed Description

Enhance your electrical connections with our FASTON 250 TERMINAL TAB. Designed for 18-14 AWG wire, this brass tab boasts reliable performance with its tin plating. Its straight orientation and F-Crimp compatibility ensure easy installation, while its durable construction allows for a wide operating temperature range from -40 to 110°C. With a 6.35mm width and .81mm thickness, it accommodates various tab sizes, making it a versatile component for your projects. RoHS compliant and meticulously crafted, this tab guarantees both quality and sustainability in your applications. Upgrade your crimp terminals with this essential connector for efficient and secure wire connections.