| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42486-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 13.46 mm, .53 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | Tab-Lok |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .11 - .17 in, 2.79 - 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42486-1 |
42486-1
Specifications
Detailed Description
Enhance wire connectivity with our FASTON 187 Terminal-Flag Receptacle. Crafted from durable brass, this terminal is designed for 16-20 AWG wires, providing a secure and efficient connection. Featuring a Tab-Lok crimp type and open barrel, it ensures easy installation. The flag orientation offers versatility in setup, while its RoHS compliance guarantees environmental responsibility. With an operating temperature range of -40 to 110°C, it is suitable for a variety of applications. Reliable and convenient, this receptacle is a must-have for any wiring project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-687392-9 | ![]() | |
| TE Connectivity 1855654-1 | ![]() |


