| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42486-2 |
| Series: | FASTON 187 |
| Overall Length: | 13.46 mm, .53 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42486-2.P |
42486-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Cut Strip FASTON 187 FLAG REC terminal. Designed for 20-16 AWG wires, it ensures a secure and efficient fit. Made of durable brass, it guarantees reliable performance. The receptacle type terminal features a 4.75 mm compatible tab width, suitable for various applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 42486-2 | FASTON 187 FLAG REC 20-16 AWG TPBR | ![]() |


