| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42547-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #4, M2.5 |
| Material: | Brass |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG, 254 - 642 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42547-2.P |
42547-2
Specifications
Detailed Description
Enhance your electrical connections with these precision-cut Strip Rings, designed for 26-22 AWG wire sizes. Crafted from high-quality brass, they offer reliable conductivity and durability for various applications. Featuring a convenient M2.5/#4 stud size and an open barrel design, these terminals ensure easy installation. With straight terminal angles and RoHS compliance, they meet industry standards for safety and performance. Upgrade your crimping projects with these essential connectors, perfect for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-770902-0 | Cut Strip - MINI UMNL SOK 26-22 AWG AU | ![]() |
| TE Connectivity 160834-2 | PIDG PIGGY-B FASTON | ![]() |
| TE Connectivity 1658641-2 | HDP-20,PLUG,SIZE 5, 50 POSN | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658683-1 | HDP-22,RCPT,SIZE 3,44 POSN | ![]() |
| TE Connectivity 1658690-1 | HDP-22,RCPT,SIZE 1,15 POSN,CLI | ![]() |
| TE Connectivity 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 172233-1 | 2 POS MINI UMNL CAP HOUSING | ![]() |
| TE Connectivity 1757819-2 | AMPLIMITE,ASY,PLUG,STD,109,ZN,2 | ![]() |
| TE Connectivity 2-320619-1 | Cut Strip - TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 2-36149-2 | PIDG R 22-16 COM 22-18 MIL 6 | ![]() |
| TE Connectivity 205206-8 | HDP-20,PLUG,SIZE 2, 15 POSN | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 42547-2 | RING 26-22 AWG TPBR | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 5748676-4 | DIE CAST CBL CLMP KIT,SZ 4 | ![]() |
| TE Connectivity 66597-2 | Cut Strip - III+ PIN,18-14,30AU/FL,STRIP | ![]() |


