| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42566-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 16.07 mm, .633 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42566-1 |
42566-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Receptacle, crafted for durability and efficiency. Designed for 20-16 AWG wires, this brass receptacle with an unplated finish ensures reliable conductivity. Measuring at .633 inches in overall length, it accommodates 4.75mm wide tabs and operates seamlessly in temperatures ranging from -40 to 110°C. The straight orientation and F-Crimp design make installation a breeze, while the open barrel allows for easy wire insertion with insulation diameters of 2.29-3.3mm. Trust in our RoHS-compliant product for high-quality performance in various applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91509-1 | TE Connectivity 42566-1 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170141-2 | ![]() |


