42618-1

Heilind Number:AMP42618-1
Manufacturer:TE Connectivity
Manufacturer Number:42618-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 187 FLAG RECEPTACLE 20-16 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42618-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Unplated
Overall Length:13.46 mm, .53 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:Tab-Lok
Barrel Type:Open
Accepts Wire Insulation Diameter:.11 - .17 in, 2.79 - 4.32 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42618-1

Detailed Description

Enhance your electrical connections with our FASTON 187 Flag Receptacle, designed for 20-16 AWG wire. Crafted from durable brass with an unplated finish, it ensures reliable conductivity in a variety of environments, operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F). The receptacle features a tab-lock crimp type for secure attachment, with an open barrel design accommodating wire insulation diameters from .11 to .17 inches (2.79 to 4.32 mm). Its flag orientation and compact overall length of .53 inches (13.46 mm) make it ideal for space-constrained applications, while its RoHS compliance guarantees environmentally conscious manufacturing. Upgrade your connectivity solutions with this high-quality receptacle, perfect for a wide range of industrial and commercial uses.