42710-1

Heilind Number:AMP42710-1
Manufacturer:TE Connectivity
Manufacturer Number:42710-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 205 ( 5.2 MM) 22-18 AWG BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42710-1
Series:FASTON 205
Contact Material:Brass
Contact Plating:Unplated
Overall Length:15.62 mm, .616 in
Material:Brass
Compatible Tab Width:.205 in, 5.21 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.085 - .125 in, 2.16 - 3.18 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42710-1

Detailed Description

Enhance your electrical connections with the FASTON 205 receptacle, designed for efficient performance. Crafted from durable brass with unplated contact plating, this terminal ensures reliable conductivity. With a straight orientation and an overall length of .616 inches, it accommodates 18-22 AWG wires, making it ideal for various applications. The F-Crimp feature allows for easy installation, while the open barrel design accepts wire insulation diameters ranging from .085 to .125 inches. Operating smoothly in temperatures ranging from -40 to 110°C, this RoHS-compliant component guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this essential product from our Quick Disconnects range.