| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42710-2 |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 15.62 mm, .616 in |
| Material: | Brass |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .085 - .125 in, 2.16 - 3.18 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42710-2 |
42710-2
Specifications
Detailed Description
Enhance your wire connections with the FASTON 205 (5.2 MM) 22-18 AWG TPBR receptacle. Crafted from durable brass with a tin plating, this terminal ensures reliable conductivity in a straight orientation. It accommodates wire sizes ranging from 18 to 22 AWG, with a crimp-type F-Crimp for secure attachment. The open barrel design accepts insulation diameters between .085 and .125 inches, making it versatile for various applications. Operating seamlessly in temperatures from -40 to 110°C, it's suitable for both residential and industrial use. RoHS compliant, this receptacle guarantees environmental responsibility without compromising performance. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150258-1 | ![]() | |
| TE Connectivity 2150258-2 | ![]() | |
| TE Connectivity 7-2150258-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1742754-1 | ![]() |


