| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42716-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Stainless Steel |
| Stud Size: | #10 |
| Material: | Stainless Steel |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42716-2 |
42716-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue terminal. Crafted from durable stainless steel, it ensures reliable performance in various applications. The #10 stud size and compatibility with wire sizes ranging from .8 to 2 mm² (14-18 AWG) make it versatile for different tasks. Its straight orientation and open barrel design facilitate easy installation. With an operating temperature range of 110°C to 230°F, it guarantees efficiency even in demanding environments. This RoHS-compliant terminal is part of our Rings & Spades product line, perfect for professionals in need of dependable connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150645-1 | TE Connectivity 42716-2 Application Tooling | ![]() |
| TE Connectivity 7-2150645-7 | TE Connectivity 42716-2 Application Tooling | ![]() |
| TE Connectivity 2150645-2 | TE Connectivity 42716-2 Application Tooling | ![]() |


