| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42731-2 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.32 mm, .8 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42731-2 |
42731-2
Specifications
Detailed Description
Facilitate secure and efficient wire connections with our FASTON 250 receptacle terminal. Designed for 18-22 AWG wire, this straight orientation terminal features a durable brass construction with tin plating for added reliability. With a compatible tab width of 6.35mm and thickness of .81mm, it ensures a snug fit for seamless integration. Operating within a wide temperature range from -40 to 110°C, it's suitable for various environments. The F-Crimp design allows for easy and secure attachment, while the open barrel accommodates wire insulation diameters ranging from .06 to .1 inches. Trust in its RoHS compliance for environmentally conscious usage. Ideal for use in a range of applications, this receptacle terminal is a versatile and essential component for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90166-1 | ![]() | |
| TE Connectivity 91514-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-160563-2 | ![]() |


