| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42741-1 |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 19.55 mm, .77 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Piggyback |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .17 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP42741-1 |
42741-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 Piggy-Back Receptacle. Crafted from high-quality brass, this terminal ensures reliable performance in demanding environments. With a crimp-type F-crimp design, it securely accommodates 14-18 AWG wires, making it ideal for a wide range of applications. Its convenient piggyback orientation allows for easy stacking, while its compact size and durable construction guarantee long-lasting durability. RoHS compliant and suitable for use in temperatures ranging from -40 to 110°C (-40 to 230°F), this receptacle is a versatile and dependable solution for your connectivity needs. Upgrade your systems with confidence with our FASTON 250 Piggy-Back Receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58524-1 | ![]() | |
| TE Connectivity 58524-2 | ![]() | |
| TE Connectivity 720725-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-280079-2 | ![]() |


