42743-2

Heilind Number:AMP42743-2.P
Manufacturer:TE Connectivity
Manufacturer Number:42743-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Cut Strip - FASTON 250 RECEPTACLE 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42743-2
Series:FASTON 250
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Wire Size:18 - 22 AWG, .32 - .82 mm²
Barrel Type:Open
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42743-2.P

Detailed Description

Enhance your electrical connections with our Cut Strip FASTON 250 Receptacle. Designed for seamless integration, this brass terminal accommodates 22-18 AWG wires, ensuring a secure and reliable fit. With an overall length of 19.18 mm and a compatible tab width of 6.35 mm, it offers versatility for various applications. Its open barrel design facilitates easy installation, making it a convenient choice for professionals and DIY enthusiasts alike. Rest assured, this product is RoHS compliant, meeting strict environmental standards. Upgrade your connectors with this high-quality receptacle, ideal for crimping quick disconnects and ensuring efficient power transmission. Elevate your projects with the perfect blend of performance and reliability.