| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42751-1 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 1/4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | 110 °C, 230 °F |
| Wire Size: | 14 - 16 AWG, 1.4 - 2 mm², 2582 - 4106 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP42751-1 |
42751-1
Specifications
Detailed Description
Enhance the durability and efficiency of your electrical connections with our 16-14 AWG BR Ring Crimp. Constructed from high-quality brass, this straight orientation terminal ensures secure contact in a wide operating temperature range of 110°C to 230°F. Suitable for wire sizes 14-16 AWG, it features a 1/4 stud size and open barrel design for easy installation. RoHS compliant and meticulously crafted, this terminal is a reliable choice for various applications in the automotive, industrial, and electronics sectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150444-2 | ![]() | |
| TE Connectivity 7-2150444-7 | ![]() |


