42778-1

Heilind Number:AMP42778-1
Manufacturer:TE Connectivity
Manufacturer Number:42778-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE AMPLIVAR 600-3000 CMA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42778-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP42778-1

Detailed Description

Enhance your electrical connections with our SPLICE AMPLIVAR from the AMPLIVAR Terminals and Splices series. Designed for optimal performance, this splice accommodates wire sizes ranging from .3 to 1.5 mm² (600-3000 CMA, 15-22 AWG). Featuring an open barrel design, it offers easy installation for efficient connectivity. With RoHS compliance and high-quality construction, this splice ensures both reliability and environmental responsibility. Upgrade your terminal connections with this essential component, perfect for a range of applications.