42778-2

Heilind Number:AMP42778-2
Manufacturer:TE Connectivity
Manufacturer Number:42778-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE AMPLIVAR 600-3000 CMA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42778-2
Series:AMPLIVAR Terminals and Splices
Contact Plating:Tin
Wire Size:15 - 22 AWG, .3 - 1.5 mm², 600 - 3000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP42778-2

Detailed Description

Enhance the conductivity of your electrical connections with our SPLICE AMPLIVAR. Designed for optimal performance in the 600-3000 CMA range, this essential component ensures seamless power transmission. Crafted with durable tin plating and suitable for wire sizes from .3 to 1.5 mm² (15-22 AWG), it guarantees reliable connectivity in various applications. The open barrel design simplifies installation, while its non-insulated construction makes it versatile for different setups. Rest assured, this splice is not only efficient but also compliant with RoHS regulations, reflecting our commitment to quality and sustainability. Elevate your projects with this indispensable solution from our AMPLIVAR Terminals and Splices series.