42779-1

Heilind Number:AMP42779-1
Manufacturer:TE Connectivity
Manufacturer Number:42779-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE AMPLIVAR 3000-7000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42779-1
Series:AMPLIVAR Terminals and Splices
Contact Plating:Unplated
Wire Size:12 - 15.5 AWG, 1.54 - 3.46 mm², 3000 - 7000 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP42779-1

Detailed Description

Enhance your wire termination process with our SPLICE AMPLIVAR, designed for seamless connectivity in the 3000-7000 CMA range. This essential component, part of the AMPLIVAR Terminals and Splices series, ensures reliable performance with its open barrel design. Crafted for efficiency, it accommodates wire sizes from 1.54 to 3.46 mm², or 12 to 15.5 AWG, catering to a wide range of applications. RoHS compliant and featuring unplated contact plating, this splice guarantees both quality and environmental responsibility. Elevate your connectivity solutions with this indispensable product.