| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42799-1 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 12.07 mm, .475 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42799-1 |
42799-1
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Receptacle. Made of durable brass with unplated contact plating, this straight orientation terminal ensures reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). Designed for 16-20 AWG (0.51-1.31 mm²) wire sizes, it features a 4.75mm (0.187in) compatible tab width and .51mm (.02in) tab thickness for easy installation. The F-Crimp barrel type offers a secure connection, making it ideal for various applications. RoHS compliant, this receptacle is a dependable choice for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150452-1 | ![]() | |
| TE Connectivity 2150452-2 | ![]() | |
| TE Connectivity 7-2150452-7 | ![]() |


