| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42799-2 |
| Series: | FASTON 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 12.07 mm, .475 in |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42799-2 |
42799-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 187 Receptacle, designed for efficient termination of 20-16 AWG wires. Crafted from durable brass with a tin plating, this straight orientation terminal guarantees reliable performance in a wide operating temperature range from -40 to 110 °C. The 4.75 mm wide receptacle accommodates tabs with a thickness of .51 mm, ensuring a secure fit for various applications. With F-Crimp technology and an open barrel design, it offers easy and effective wire termination. ROHS compliant and suitable for use in a range of industries, this receptacle is a dependable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150452-1 | TE Connectivity 42799-2 Application Tooling | ![]() |
| TE Connectivity 2150452-2 | TE Connectivity 42799-2 Application Tooling | ![]() |
| TE Connectivity 7-2150452-7 | TE Connectivity 42799-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2012 | Plating designation and thickness change | N/A | |||


