42806-2

Heilind Number:AMP42806-2
Manufacturer:TE Connectivity
Manufacturer Number:42806-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 14-18AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42806-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:23.75 mm, .81 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .17 in, 3.1 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42806-2

Detailed Description

Enhance your electrical connections with our FASTON 250 receptacle, designed for seamless integration with 14-18 AWG wires. Crafted from durable brass with a tin plating, this straight-oriented terminal ensures reliable conductivity in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp design and open barrel accommodate easy wire termination, while the 6.35mm (.25 in) tab width suits various applications. With an overall length of 23.75 mm (.81 in) and compatibility with insulation diameters of .12-.17 in (3.1-4.3 mm), this RoHS-compliant component is a versatile solution for your connectivity needs.