42844-2

Heilind Number:AMP42844-2
Manufacturer:TE Connectivity
Manufacturer Number:42844-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RECEPT,PIDG FASTON 14-12 250

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42844-2
Color:Green
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:1.012 in, 25.7 mm
Material:Phosphor Bronze
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:12 - 14 AWG, 2 - 3 mm², 4107 - 6530 CMA
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.25 in, 6.35 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42844-2

Detailed Description

Enhance your electrical connections with our Phosphor Bronze Faston 250 receptacle, designed for efficient crimping on 12-14 AWG wires. With a durable tin plating and closed barrel construction, it ensures secure and lasting performance in temperatures up to 105°C. The straight orientation and nylon insulation make installation a breeze, while its green color adds visual identification ease. Compliant with RoHS standards, this receptacle is a reliable choice for various industrial applications. Elevate your wire termination experience with this essential component from our Quick Disconnects range.