| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 42844-3 |
| Color: | Green |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 1.012 in, 25.7 mm |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm², 4107 - 6530 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .25 in, 6.35 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP42844-3 |
42844-3
Specifications
Detailed Description
Enhance your electrical connections with our RECEPT,PIDG FASTON 14-12 250 terminal, designed for secure and efficient wire termination. Crafted from durable brass with a tin plating, this straight receptacle features a closed barrel for precise crimping. Its nylon insulation ensures safe operation, even in high temperatures up to 105°C. Compatible with 12-14 AWG wires and offering a reliable compression crimp, it's a versatile solution for various applications. With a color-coded green design and RoHS compliance, it's easy to identify and environmentally friendly. Elevate your connectivity with this essential component from our Quick Disconnects collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 90246-1 | ![]() |


